1757819-3

TE Connectivity / Raychem
571-1757819-3
1757819-3

Mfr.:

Description:
D-Sub MIL Spec Connectors PLUG 25P SERIES 109

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub MIL Spec Connectors
RoHS:  
Connectors
Male
25 Position
2 Row
Crimp
Straight
Gold
Free Hanging
3
109
Bulk
Brand: TE Connectivity / Raychem
Product Type: D-Sub MIL Spec Connectors
Factory Pack Quantity: 25
Subcategory: MIL-Spec / MIL-Type
Tradename: AMPLIMITE
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
CNHTS:
8538900000
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors are qualified to MIL-DTL-24308 specifications. These connectors are available in sizes 1 through 5 and feature connector savers that preserve mounted connectors for high-use applications. TE AMPLIMITE Military D-Subminiature Connectors are ideally suited for military equipment, ground support devices, computer peripheral equipment, modems, and industrial instrumentation applications.

MIL-DTL-24308 Connectors

TE Connectivity's (TE) MIL-DTL-24308 Connectors are compact pin and socket connectors specially designed for high-density packages. The connectors are ideally suited for applications such as military equipment, ground support devices, computer peripheral equipment, modems, and industrial instrumentation. Series 109 and Series 90 military connectors conform to the latest amendments of the MIL-DTL-24308 specification. TE MIL-DTL-24308 Connectors are intermateable with similar connectors in the same sizes as other manufacturers.

Mil-Spec Connectors

TE Connectivity's (TE) Mil-Spec Connectors are mil-spec qualified and designed for harsh environments of military ground, air, and sea applications. TE Connectivity offers a wide range of sizes, configurations, materials, and finishes to meet virtually any need. Finishes range from the traditional olive drab cadmium to RoHS-compliant black zinc nickel and nickel PTFE. The circular I/O connectors are available in lightweight aluminum, even lighter-weight composites, and extra-sturdy stainless steel.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
350
Expected 2026-10-19
350
Expected 2026-11-09
Factory Lead-Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$26.76 $26.76
$23.18 $231.80
$21.99 $549.75
$21.66 $1,083.00
$19.12 $1,912.00

Non-RoHS Version

TE Connectivity / Raychem 205166-1
TE Connectivity / Raychem
D-Sub MIL Spec Connectors PLUG 25P SERIES 109