1-1634612-0

TE Connectivity / AMP
571-1-1634612-0
1-1634612-0

Mfr.:

Description:
RF Connectors / Coaxial Connectors PCB Skt 50Ohm MP Black

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCB Receptacles
BNC
Jack (Socket)
50 Ohms
4 GHz
Solder
Right Angle
Standard
Through Hole
Bulk
Body Finish: Nickel
Body Material: Zinc
Body Style: Right Angle
Brand: TE Connectivity / AMP
Contact Material: Brass
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
CNHTS:
8536901100
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.