NSJ12HF-1

Neutrik
568-NSJ12HF-1
NSJ12HF-1

Mfr.:

Description:
Phone Connectors 1/4" STACKING STEREO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Phone Connectors
RoHS:  
REACH - SVHC:
1/4 in
Female
6 Position
PCB Mount
Switched
Solder
Silver
50 V
Right Angle
NSJ
Brand: Neutrik
Color: Black
Contact Material: Bronze
Contact Rating: 3 A
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 13.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11,849

Stock:
11,849
Can Ship Immediately
On Order:
300
Factory Lead-Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.63 $7.63
$6.48 $64.80
$6.08 $121.60
$5.79 $289.50
$5.52 $552.00
$5.33 $1,066.00
$5.21 $2,605.00
$4.98 $4,980.00
$4.90 $9,800.00