FAA1-08038QBMW31

Qualtek
562-FAA1-08038QBMW31
FAA1-08038QBMW31

Mfr.:

Description:
AC Fans AC FAN 80x38mm Ball 230VAC WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Fans
RoHS:  
Axial
80 mm
38 mm
80 mm
230 VAC
24 CFM (0.68 m3/min)
Ball
26 dBA
2400 RPM
6 W
Aluminum
Wire Leads - 2
FAA1-08038
Brand: Qualtek
Current Type: AC
Pressure Type: 2.717 mmAq, 2.794 mmAq
Product Type: AC Fans
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Unit Weight: 431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8414590091
CNHTS:
8414599050
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FAA1 AC Axial Fans

Qualtek Electronics FAA1 AC Axial Fans are offered in a large variety of bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with a wide range of speeds. The FAA1 AC Axial fans are available from 115VAC to 230VAC and ranging in size from 60mm to 280mm, with a large array of functions and special features. The fans are produced in high tech facilities assuring high-quality standards with large production capabilities.

AC, DC, and HPLC AC Axial Fans

Qualtek Electronics offers a complete line of low-cost AC and DC axial fans produced in high-tech facilities, assuring high-quality standards with large production capabilities. Qualtek Electronics AC and DC fans are offered in four bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with various speeds. AC fans are available from 115VAC to 230VAC and sizes from 60mm to 280mm. DC fans are available from 3.3VDC to 60VDC and sizes from 20mm to 254mm. The axial fans offer an array of functions and special features.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
37
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$29.94 $29.94
$25.34 $253.40
$22.65 $679.50
$21.47 $1,288.20
$20.76 $2,491.20
$19.63 $10,600.20