NMJ4HCD2

Neutrik
550-12202
NMJ4HCD2

Mfr.:

Description:
Phone Connectors 2C MONO 2-SPST NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,139

Stock:
8,139 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.94 $2.94
$2.81 $28.10
$2.66 $66.50
$2.59 $129.50
$2.53 $253.00

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Phone Connectors
RoHS:  
REACH - SVHC:
1/4 in
Female
2 Position
PCB Mount
Switched
Solder Pin
Silver
50 V
Right Angle
M
Brand: Neutrik
Contact Rating: 3 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Phone Connectors
Factory Pack Quantity: 200
Subcategory: Audio & Video Connectors
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
550-12202
MFG#:NMJ4HCD2

Factory expects to be shipping the NMJ4HCD2 by the end of
the year.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0904-48

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99