261G6

Hammond Manufacturing
546-261G6
261G6

Mfr.:

Description:
Power Transformers - Industrial Transformer, plate & filament or bias, 45VA, 250V C.T. @ 130 ma, 261 series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$75.01 $75.01
$67.45 $674.50
$64.63 $1,615.75
$62.57 $3,128.50
$60.58 $6,058.00

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Industrial
RoHS:  
45 VA
115 VAC
250 VAC CT
Chassis
130 mA
Single Primary Winding
Dual Secondary Winding
101.6 mm
63.5 mm
66.8 mm
261-262
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Operating Frequency: 60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire Leads
Type: Plate & Filament
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504310030
CNHTS:
8504329000
USHTS:
8504314065
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99