1650E

Hammond Manufacturing
546-1650E
1650E

Mfr.:

Description:
Audio Transformers / Signal Transformers Output transformer, push-pull, 15W , primary 8,000 ct, 100 ma., secondary 4-8-16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$235.34 $235.34
$210.21 $2,102.10
$203.95 $5,098.75
$199.07 $9,953.50
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Tube Application Power Transformers
Push-Pull
Terminals
30 Hz to 30 kHz
8 kOhms
4 Ohms, 8 Ohms, 16 Ohms
Single
Tube Output Push Pull
2.5 in x 3.25 in x 3.06 in
3.06 in
3.25 in
2.5 in
1608A-1650A Series
Bulk
Brand: Hammond Manufacturing
Maximum DC Current: 100 mA
Power Rating: 15 W
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 1.814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8538100000
CNHTS:
8504319000
USHTS:
8504312000
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Canada
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Push-Pull Tube Audio Output Transformers

Hammond Manufacturing Push-Pull Tube Audio Output Transformers are designed for general-purpose use and, depending on the series, replacement use in push-pull tube output circuits. The 125A-125E Series, 125H Series, and 125J Series all feature 150Hz to 15kHz frequency response at full rated power (±1dB max., ref. 1kHz). The 1608-1650 Series, 1608A-1650A Series, and 1650P Series all offer 30Hz to 30kHz minimum frequency response at full rated power (±1dB max., ref. 1kHz). Hammond Manufacturing Push-Pull Tube Audio Output Transformers are RoHS compliant and designed for maximum versatility.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.