159P

Hammond Manufacturing
546-159P
159P

Mfr.:

Description:
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 10H, DC current 125 ma.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25

Stock:
25 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$61.91 $61.91
$53.04 $530.40
$49.09 $1,227.25
$45.36 $2,268.00
$45.19 $4,519.00

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Inductors - Leaded
RoHS:  
DC Filter Choke
Wire Leads
Unshielded
10 H
15 %
125 mA
155 Ohms
Standard
Chassis Mount
102.362 mm
57.15 mm
66.802 mm
153-159 Series
Application: DC Filtering
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Unit Weight: 1.043 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Chokes

Hammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.