1456PH1BKBU

Hammond Manufacturing
546-1456PH1BKBU
1456PH1BKBU

Mfr.:

Description:
Operator Console Enclosures 10 Degree Slope Alum 8.3x3x14" Black/Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Operator Console Enclosures
RoHS:  
Sloped Console
10 deg
Blue
Aluminum
8.3 in
14 in
3 in
IP31
1456
Brand: Hammond Manufacturing
Cover Color: Black
Depth: 8.3 in
Housing Color: Blue
Product: Enclosure
Product Type: Electrical Enclosure
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1.220 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7616995190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 39

Stock:
39 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$76.84 $76.84
$65.61 $328.05
$61.11 $611.10
$58.81 $1,470.25
$54.20 $2,710.00