1455L2201BU

Hammond Manufacturing
546-1455L2201BU
1455L2201BU

Mfr.:

Description:
Enclosures, Boxes, & Cases Metal End Panel/Blue 8.66 x 1.20 x 4.06"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS:  
Enclosures
PCB Enclosure
Aluminum
Blue
Blue
220 mm
103 mm
31 mm
IP54
1455
Brand: Hammond Manufacturing
Features: Designed for standard Eurocards, aluminum end panels
Housing Color: Blue
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 331.122 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7612909000
USHTS:
7616995190
TARIC:
7616991099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

1455 Aluminum PC Board Enclosures

Hammond Manufacturing 1455 Aluminum PC Board Enclosures are designed to house P.C. boards or for equipment interfacing. They are sized for standard Eurocards. P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body. The enclosures have a rugged body constructed from extruded aluminum with a minimum thickness of .06" (1.5mm). The extruded body includes a slide removable "belly" plate - except in smaller "A", "B", "C" & "D" sizes (ie...1455A802, 1455B1202 1455C802, 1455D602 & 1455D802 sizes etc.). Smaller sizes ("A" & " B") are rounded for better handheld ergonomics.

Availability

Stock:
21 Can Ship in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$41.18 $41.18
$34.20 $171.00
$32.14 $321.40
$30.08 $752.00
$28.48 $1,424.00
$26.83 $2,683.00