1444-1783

Hammond Manufacturing
546-1444-1783
1444-1783

Mfr.:

Description:
Enclosures, Boxes, & Cases Chassis-Alum-No Hdwr 17.0x8.0x3.0"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS:  
Enclosures
Chassis
Aluminum
Unfinished
Unfinished
17 in
8 in
3 in
1444
Brand: Hammond Manufacturing
Depth: 3 in
Height - in: 3
Height - mm: 76.2
Housing Color: Unfinished
Length - in: 17
Length - mm: 431.8
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 8
Width - mm: 203.2
Unit Weight: 594.216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7612909000
USHTS:
7616995190
JPHTS:
761699000
TARIC:
7616999099
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio Enclosures

Hammond Manufacturing Audio Enclosures feature a family of enclosures and cases with modification and rack-mounting accessories. The audio enclosure family includes the 1444 series Chassis, RM Rack-Mounted Instrument Enclosures, and 1590 and 1590 Stomp Box Diecast Aluminum Enclosures. The Hammond Manufacturing Audio Enclosure family also offers enclosure modification solutions for user customization, including cutouts, UV printing, pressed-in hardware, and more. The audio enclosures feature a rugged aluminum construction that protects audio transformers from harsh environments.

1444 Aluminum Chassis & 1434 Bottom Plates

Hammond's 1444 Series Chassis is made of a natural aluminum finish and available in several sizes that accommodate an assortment of optional 1434 Bottom Plates, hardware, and rubber feet. The 1444 Chassis feature a spot-welded heavy-duty construction. The 1434 Bottom Plates are punched with four holes measuring 3/16" diameter.

In Stock: 9

Stock:
9 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$61.40 $61.40
$57.95 $289.75
$49.54 $495.40
$46.67 $1,166.75
$44.88 $2,244.00
$44.09 $4,409.00
$42.91 $8,582.00
500 Quote