MX1A-E1NN

CHERRY
540-MX1A-E1NN
MX1A-E1NN

Mfr.:

Description:
Pushbutton Switches Full Travel (Blue stem), Mech. KeyswitchClick Tactile Feel, 60cNNo LED, No DiodeFrame mount (no fixation pins)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,008

Stock:
9,008 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.878 $0.88
$0.821 $821.00
$0.763 $1,907.50

Product Attribute Attribute Value Select Attribute
CHERRY
Product Category: Pushbutton Switches
RoHS:  
MX
Standard Switches
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Without Cap
10 mA
12 VDC
12 VAC
IP40
PC Pin
Gold
Actuator Style: Without Cap
Brand: CHERRY
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 HB
Housing Material: Thermoplastic (TP)
Life: 50000000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 8000
Subcategory: Switches
Tradename: MX
Part # Aliases: MX1AE1NN
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509019
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

MX Keymodule Switches

CHERRY MX Keymodule Switches are desktop-profile 15.2mm (0.60") switches designed to fulfill the ergonomic requirements of data input workstations. CHERRY MX Keymodule Switches offer a long life of 40 million operations and provide a choice of feel (linear, soft tactile, or click tactile). MX series features 12VAC/DC maximum voltage and 10mA current rating. These CHERRY Switches include an optional integrated color LED decoupling diode or wire bridge.