SC250JR

Mallory Sonalert
539-SC250JR
SC250JR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial SLOW PULSE, 60-250V 2900HZ, MEDIUM

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 2026-03-02
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$94.81 $94.81
$72.14 $721.40
$65.12 $1,628.00
$61.02 $3,051.00

Non-RoHS Version

Mallory Sonalert SC250J
Mallory Sonalert
Buzzers & Audio Indicators - Industrial SLOW PULSE, 60-250V 2900HZ, MEDIUM

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 13 mA
Diameter: 43 mm
Dimensions: 43 mm x 33 mm
Frequency: 2.9 kHz
Height: 1.41 in
Length: 1.69 in
Mounting Style: Panel Mount
Product: Alarms
Product Type: Audio Indicators & Alerts
Series: SC
Sound Pressure Level: 78 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Screw
Tone: Pulse
Type: Piezoelectric
Voltage Rating: 250 VAC/250 VDC
Width: 1.69 in
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
CNHTS:
8531801001
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99