SC110FKR

Mallory Sonalert
539-SC110FKR
SC110FKR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 30-120AC/DC 60-69DB SHPU ROHS STK $

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$77.92 $77.92
$71.22 $7,122.00
$63.41 $15,852.50
500 Quote

Non-RoHS Version

Mallory Sonalert SC110FK
Mallory Sonalert
Buzzers & Audio Indicators - Industrial SHORT PULSE, 30-120V 2900HZ, SOFT

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 13 mA
Diameter: 43 mm
Dimensions: 42.85 mm x 33 mm
Frequency: 2.9 kHz
Height: 1.41 in
Length: 1.69 in
Mounting Style: Panel Mount
Product: Alarms
Product Type: Audio Indicators & Alerts
Series: SC
Sound Pressure Level: 69 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Screw
Tone: Pulse
Type: Piezoelectric
Voltage Rating: 120 VAC/120 VDC
Width: 1.69 in
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
CNHTS:
8531801001
USHTS:
8531801500
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99