150104J400EC

Knowles / Illinois Capacitor
539-150104J400EC
150104J400EC

Mfr.:

Description:
Film Capacitors 400V .1uF METAL POLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
100 nF
400 VDC
Axial
Polyester
20.5 mm (0.807 in)
General Film Capacitors
5 %
2 Pin
Straight
- 55 C
+ 125 C
150
Bulk
Brand: Knowles / Illinois Capacitor
Diameter: 8 mm
Lead Diameter: 0.8 mm
Life: 1000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Metallized Polyester Film Capacitors
Unit Weight: 2.384 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8532250000
CNHTS:
8532259000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

150 Series Axial Leaded Capacitors

Cornell Dubilier (CDE) 150 Series Axial Leaded Capacitors offer capacitance tolerances of ±5%, ±10%, and ±20% and a rated voltage of 63VDC to 1000VDC. These 150 series capacitors are non-inductively wound and feature non-polar construction. The epoxy end fill meets the UL 94V-0 flammability rating, while the flame-retardant outer wrap meets UL 510 standards. CDE 150 Series Axial Leaded Capacitors are general-purpose devices suitable for blocking, bypassing, decoupling, smoothing, and some timing applications.

In Stock: 200

Stock:
200
Can Ship Immediately
On Order:
1,000
Expected 2027-03-15
Factory Lead-Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.74 $4.74
$3.59 $35.90
$3.01 $150.50
$2.66 $266.00
$2.46 $1,476.00
$2.39 $2,390.00
$2.29 $4,580.00
$2.28 $11,400.00