1000660054

Molex / Temp-Flex
538-50CX-42
1000660054

Mfr.:

Description:
Coaxial Cables 26 AWG 50 OHM COAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 71

Stock:
71 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.29 $6.29
$6.12 $12.24
$5.76 $28.80
$5.62 $56.20
$5.27 $131.75
$5.01 $250.50
$4.77 $477.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Coaxial Cables
RoHS:  
50 Ohms
26 AWG
2.54 mm (0.1 in)
Copper
Fluorinated Ethylene Propylene (FEP)
7 x 34
Spool
100066
Brand: Molex / Temp-Flex
Jacket Color: Black
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Cable
Part # Aliases: 50CX-42 01000660054
Unit Weight: 4.541 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544200000
CNHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flexible Microwave Cable Assemblies

Temp-Flex Cable, Inc. Flexible Microwave Cable Assemblies are solutions to the medical, aerospace, military, computer, electronics, test & measurement, and industrial markets. Temp-Flex Flexible Microwave Cable Assemblies are manufactured to withstand extreme conditions and harsh environments, and all standard product lines follow RoHS compliance standards.

100066 Series Coaxial Cables

Temp-Flex 100066 Series Coaxial Cables are high-speed data cables with a specialty fluoropolymer dielectric and a solid FEP dielectric around the center conductor. Consistent mechanical tolerances yield consistent electrical performance.

Microminiature Coaxial Cables

Temp-Flex Microminiature Coaxial Cables feature single-extrusion technology, which incorporates insulated wires with pin-hole-free insulation. These cables are shielded with a round or flat wire shield. The robust lineup offers a tight tolerance, high dielectric withstanding voltage, and exceptional concentricity. Temp-Flex Microminiature Coaxial Cables are offered in a variety of outer diameters and coating types.