15134-0302

Molex
538-15134-0302
15134-0302

Mfr.:

Description:
Rectangular Cable Assemblies 3 Circuit 150MM Picoblade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,540

Stock:
13,540
Can Ship Immediately
On Order:
6,500
Expected 2026-05-22
Factory Lead-Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.26 $4.26
$3.66 $36.60
$3.44 $86.00
$3.37 $168.50
$3.21 $321.00
$3.01 $752.50
$2.87 $1,435.00
$2.55 $2,550.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
15134
Discrete Wire Cable Assemblies
Discrete Wire
Socket
3 Position
Socket
3 Position
Female / Female
150 mm
28 AWG
1 A
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Jacket Material: Polyester (Mylar)
Pitch: 1.25 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1300
Subcategory: Cable Assemblies
Tradename: PicoBlade
Voltage Rating: 125 V
Part # Aliases: 0151340302 151340302
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
CNHTS:
8544422900
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99