08-70-0012 (Loose Piece)

Molex
538-08-70-0012-LP
08-70-0012 (Loose Piece)

Mfr.:

Description:
Headers & Wire Housings STD.KK CRIMP Loose PC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
5167
KK
24 AWG to 18 AWG
- 40 C
+ 105 C
Bulk
Brand: Molex
Contact Material: Brass
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 8700012 5167T 0008700012 08-70-0012
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

Compliance Codes
CAHTS:
8536900020
CNHTS:
8538900000
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: