08-55-0134

Molex
538-08-55-0134
08-55-0134

Mfr.:

Description:
Headers & Wire Housings KK 156 TERMINAL CRIMP 18-24 AWG GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
2478
KK
24 AWG to 18 AWG
- 40 C
+ 85 C
Bulk
Brand: Molex
Contact Material: Gold
Product Type: Headers & Wire Housings
Factory Pack Quantity: 7000
Subcategory: Headers & Wire Housings
Part # Aliases: 8550134 2478-1-(561)L 0008550134
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
CNHTS:
8538900000
USHTS:
8536904000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

In Stock: 9,453

Stock:
9,453 Can Ship Immediately
Factory Lead-Time:
41 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.18 $1.18
$1.02 $10.20
$0.933 $23.33
$0.841 $84.10
$0.768 $192.00
$0.636 $636.00
$0.596 $1,490.00
$0.569 $2,845.00
$0.54 $3,780.00

Similar Product

Molex 08-55-0133
Molex
Headers & Wire Housings KK 396 CRP TERM 18-24A REEL OF 7000