8730

Keystone Electronics
534-8730
8730

Mfr.:

Description:
Circuit Board Hardware - PCB MINI BINDING POST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
Binding Posts
Miniature
9 mm
M2.5
Brass
Brand: Keystone Electronics
Current Rating: 15 A
Packaging: Bulk
Plating: Tin
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 614 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
CNHTS:
8536901100
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7,244

Stock:
7,244
Can Ship Immediately
On Order:
26,600
Expected 2027-01-11
29,200
Expected 2027-02-05
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.574 $0.57
$0.467 $4.67
$0.423 $10.58
$0.35 $35.00
$0.293 $146.50
$0.259 $259.00
$0.234 $585.00
$0.22 $1,100.00