244

Keystone Electronics
534-244
244

Mfr.:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs DUAL SPRING CONTACT FOR AA

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,074

Stock:
11,074 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.279 $0.28
$0.234 $2.34
$0.217 $5.43
$0.194 $19.40
$0.171 $85.50
$0.153 $153.00
$0.14 $350.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS:  
Battery Contacts
AA
2 Battery
Brand: Keystone Electronics
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Contacts: 2 Contact
Packaging: Bulk
Product Type: Cylindrical Battery Contacts, Clips, Holders & Springs
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 4.605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

CAHTS:
8538909020
CNHTS:
8536901100
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8536908599
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.