7721-7PPSG

Aavid
532-7721-7PPS
7721-7PPSG

Mfr.:

Description:
Heat Sinks Polyphenylene Sulfide PPS Shoulder Washers, Screw Size #4, 5.46x0.81mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 29,923

Stock:
29,923
Can Ship Immediately
On Order:
50,000
Expected 2026-12-16
Factory Lead-Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.331 $0.33
$0.308 $3.08
$0.279 $6.98
$0.261 $13.05
$0.245 $24.50
$0.225 $56.25
$0.212 $106.00
$0.20 $200.00
$0.199 $497.50

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
Screw
Composite
5.46 mm
5.46 mm
0.81 mm
Brand: Aavid
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Heat Sinks
Series: Hardware
Factory Pack Quantity: 2500
Subcategory: Heat Sinks
Type: Insulating Washer
Part # Aliases: 034702
Unit Weight: 81.743 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
3926909130
CNHTS:
3926909090
USHTS:
3926904590
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99