PT10LH01-201A2020-S

Amphenol Piher
531-PT10H-200-S
PT10LH01-201A2020-S

Mfr.:

Description:
Trimmer Resistors - Through Hole 200ohms 10mm Rnd Side adj Steel lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Trimmer Resistors - Through Hole
RoHS:  
PT-10
Through Hole
Single Turn
1 Turn
200 Ohms
Side Adjust
150 mW
200 VDC
20 %
300 PPM / C
Horizontal Adjustment
- 25 C
+ 70 C
PCB Mount
Bulk
Brand: Amphenol Piher
Diameter: 10.3 mm
Element Type: Carbon
Height: 12.1 mm
Product Type: Trimmer Resistors
Factory Pack Quantity: 2000
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: 10 mm Carbon Potentiometer
Width: 4.8 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Potentiometers

Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, according to IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount, and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial, and temperature control.

PT-10 Carbon Potentiometers

Amphenol Piher PT-10 Carbon Potentiometers feature a carbon resistive element and polyester substrate in a dust-proof enclosure with life up to 10,000 cycles. The PT-10 potentiometers operate where frequent adjustment is required, and control variable outputs including frequency, motor speed, and volume. These Amphenol Piher carbon potentiometers come with a shaftless design that allows for different engagement mechanisms such as a customized shaft, motor, or human interface adjustment. The PT-10 potentiometers offer mechanical detents, 3% linearity and 100K cycles, self-extinguishable plastic UL94V-0, and low torque version upon request. These 10mm carbon potentiometers come in vertical mounting with horizontal adjustment and horizontal mounting with vertical adjustment.

In Stock: 2,159

Stock:
2,159 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.749 $0.75
$0.629 $6.29
$0.554 $13.85
$0.524 $52.40
$0.487 $121.75
$0.461 $230.50
$0.42 $840.00
$0.416 $1,664.00