L77SDE09S

Amphenol Commercial Products
523-L77SDE09S
L77SDE09S

Mfr.:

Description:
D-Sub Standard Connectors Soc tinned shell 9S solder cup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Socket (Female)
Solder Cup
Wire
Vertical
2 Row
Female
Gold
Receptacle
1 (E)
Steel
Tin
Unfiltered
Tray
Brand: Amphenol Commercial Products
Contact Material: Brass
Contact Type: Stamped / Formed
Current Rating: 3 A
Insulation Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Pitch: 2.77 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Voltage Rating: 250 V
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690040
CNHTS:
8536901100
TARIC:
8536699099
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,417

Stock:
3,417
Can Ship Immediately
On Order:
7,000
Expected 2026-07-30
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.71 $1.71
$1.45 $14.50
$1.29 $32.25
$1.23 $123.00
$1.14 $342.00
$1.10 $550.00
$1.04 $1,040.00
$0.981 $2,452.50
$0.952 $4,760.00