ZVN0124A

Diodes Incorporated
522-ZVN0124A
ZVN0124A

Mfr.:

Description:
MOSFETs N-Chnl 240V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,721

Stock:
3,721 Can Ship Immediately
Quantities greater than 3721 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.66 $1.66
$0.871 $8.71
$0.632 $63.20
$0.523 $261.50
$0.472 $472.00
$0.393 $786.00
$0.38 $1,520.00

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-92-3
N-Channel
1 Channel
240 V
160 mA
16 Ohms
- 20 V, 20 V
1 V
- 55 C
+ 150 C
700 mW
Enhancement
Bulk
Brand: Diodes Incorporated
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Fall Time: 8 ns
Product Type: MOSFETs
Rise Time: 8 ns
Series: ZVN0124
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 16 ns
Typical Turn-On Delay Time: 7 ns
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541210000
CNHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.