ECS-200-18-9X

ECS
520-ECS-2000-18-9X
ECS-200-18-9X

Mfr.:

Description:
Crystals 20MHz 18pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,297

Stock:
1,297 Can Ship Immediately
Factory Lead-Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.31 $1.31
$1.14 $11.40
$1.04 $26.00
$0.995 $99.50
$0.94 $235.00
$0.901 $450.50
$0.864 $864.00
$0.816 $2,040.00

Non-RoHS Version

ECS ECS-200-18-9
ECS
Crystals 20MHz 18pF ECS-3X9
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
20 MHz
18 pF
50 PPM
50 PPM
Cylinder
- 10 C
+ 60 C
Radial
50 Ohms
100 uW
10.5 mm
3.2 mm
ECS-3X9X
Bulk
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 500
Subcategory: Crystals
Type: Quartz Crystal
Unit Weight: 149.421 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541600010
CNHTS:
8541600000
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99