923345-03-C

3M Electronic Solutions Division
517-923345-03
923345-03-C

Mfr.:

Description:
Jumper Wires 0.3" ORANGE 200/PK

Product Attribute Attribute Value Select Attribute
3M
Product Category: Jumper Wires
RoHS:  
Wire
Breadboard Wire
No Connector
1 Position
No Connector
1 Position
Male
22 AWG
0.3 in
Orange
Brand: 3M Electronic Solutions Division
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Jumper Wires
Series: 923245
Factory Pack Quantity: 10
Subcategory: Prototyping
Part # Aliases: 05400774766 7000005990 80610339402
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544490019
CNHTS:
8544491900
TARIC:
8544492000
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$44.88 $44.88
$39.31 $393.10
$38.13 $762.60
$38.02 $1,901.00
$35.41 $3,541.00
$33.80 $6,760.00
$33.39 $16,695.00