2M-ACBD-044-3625-012.0-00-AB-00-0

3M Electronic Solutions Division
517-2M-ACBD-044-12
2M-ACBD-044-3625-012.0-00-AB-00-0

Mfr.:

Description:
Ribbon Cables / IDC Cables 44P 12" SKT-PCB 28AWG STRANDED PVC

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$16.19 $16.19
$14.73 $147.30
$12.51 $625.50
$11.61 $2,902.50
$10.90 $5,450.00
$9.17 $9,170.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Flat Ribbon
2 mm PCB
44 Position
2 mm PCB
44 Position
1 ft
28 AWG
2M
Brand: 3M Electronic Solutions Division
Jacket Material: Polyvinyl Chloride (PVC)
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Voltage Rating: 30 V
Part # Aliases: 98030098564
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
CNHTS:
8544422900
USHTS:
8544429090
TARIC:
8544421000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.