LM78L12ACZX

512-LM78L12ACZX
LM78L12ACZX

Mfr.:

Description:
Linear Voltage Regulators Pos Voltage Reg 3Term 0.1a

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Linear Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
LM78L12A
Through Hole
TO-92-3
1 Output
Positive
12 V
100 mA
Fixed
0 C
+ 125 C
Reel
Cut Tape
Brand: onsemi
Height: 4.58 mm
Length: 4.58 mm
Line Regulation: 250 mV
Load Regulation: 100 mV
Pd - Power Dissipation: 750 mW
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 65 dB
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Width: 3.86 mm (Max)
Part # Aliases: LM78L12ACZX_NL
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
CNHTS:
8542319000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

onsemi MC78L12ACPRAG
onsemi
Linear Voltage Regulators 12V 100mA Positive