KSA1381ESTU

512-KSA1381ESTU
KSA1381ESTU

Mfr.:

Description:
Bipolar Transistors - BJT PNP Si Transistor Epitaxial

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

onsemi MSB92ASWT1G
onsemi
Bipolar Transistors - BJT 500mA 300V PNP

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-126-3
PNP
Single
100 mA
300 V
300 V
5 V
600 mV
7 W
150 MHz
+ 150 C
KSA1381
Tube
Brand: onsemi
Continuous Collector Current: - 100 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Collector/Base Gain hfe Min: 40
DC Current Gain hFE Max: 320
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1920
Subcategory: Transistors
Part # Aliases: KSA1381ESTU_NL
Unit Weight: 761 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99