2N5550TFR

onsemi
512-2N5550TFR
2N5550TFR

Mfr.:

Description:
Bipolar Transistors - BJT NPN Si Transistor Epitaxial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3 Kinked Lead
NPN
Single
600 mA
140 V
160 V
6 V
250 mV
625 mW
300 MHz
+ 150 C
2N5550
Reel
Cut Tape
Brand: onsemi
Continuous Collector Current: 600 mA
DC Collector/Base Gain hfe Min: 60
DC Current Gain hFE Max: 250
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Part # Aliases: 2N5550TFR_NL
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541210000
CNHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

In Stock: 5,832

Stock:
5,832 Can Ship Immediately
Factory Lead-Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.432 $0.43
$0.261 $2.61
$0.163 $16.30
$0.12 $60.00
$0.105 $105.00
Full Reel (Order in multiples of 2000)
$0.089 $178.00
$0.081 $324.00
$0.069 $1,656.00

Alternative Packaging

Mfr. Part #:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$0.43
Min:
1
Mfr. Part #:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$0.52
Min:
1