FSMCDAH

TE Connectivity / Alcoswitch
506-FSMCDAH
FSMCDAH

Mfr.:

Description:
Tactile Switches 6MM HGH TMP W/SQ ACT TACT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,052

Stock:
9,052 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.346 $0.35
$0.30 $3.00
$0.281 $7.03
$0.252 $25.20
$0.233 $58.25
$0.213 $106.50
$0.20 $150.00
$0.189 $567.00
$0.18 $945.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
Non-Illuminated
Through Hole
Straight
3.8 mm
Square
OFF - (ON)
160 gf
50 mA
24 VDC
No
SPST
Solder Pin
Black
6 mm
6 mm
7.4 mm
100000 Cycle
Bulk
Brand: TE Connectivity / Alcoswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Tactile Switches
Factory Pack Quantity: 750
Subcategory: Switches
Part # Aliases: 1825967-2
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99