BSCR101

Eaton Electronics
504-BSCR101
BSCR101

Mfr.:

Description:
Fuse Holder BSCR single pole fuseholder post, 1000V, 500A rating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
828
414
Pending
414
Expected 2026-07-16
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$23.92 $23.92
$19.86 $99.30
$17.11 $171.10
$15.03 $811.62
$13.87 $1,497.96
$12.54 $3,160.08

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder
RoHS:  
BSCR
Fuse Holders
500 A
1 kVAC/DC
- 40 C
+ 125 C
Bulk
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fuse Holders
Factory Pack Quantity: 18
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
TARIC:
8536909500
ECCN:
EAR99