CGM20N44

Switchcraft
502-CGM20N44
CGM20N44

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips Sld Cbl Glnd M20x1.5 5.5-11.2 Cbl Dia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Gland
Cable Glands
Sealed Cable Gland Cord Grip
Black
Thermoplastic (TP)
5.5 mm to 11.2 mm
Bulk
Brand: Switchcraft
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sealed Cable Gland Cord Grips

Switchcraft Sealed Cable Gland Cord Grips provide an easy and cost-effective way to ensure a device is sealed and strong strain relief is delivered. These grips are designed for applications in which a hard-wired connection is preferred. Switchcraft Sealed Cable Gland Cord Grips offer IP68-rated water resistance and the durability to withstand harsh environments. The series is available in a variety of sizes and offers the option to use a cable gland for two or three separate cables.

In Stock: 138

Stock:
138 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.77 $10.77
$9.14 $91.40
$8.90 $178.00
$7.56 $756.00
$7.06 $3,530.00
$6.80 $6,800.00
$6.72 $13,440.00