921KX

Switchcraft
502-921KX
921KX

Mfr.:

Description:
Pushbutton Switches 6' PHONO CORD 2C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 198

Stock:
198
Can Ship Immediately
On Order:
500
Expected 2026-05-05
Factory Lead-Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$59.70 $59.70
$54.13 $541.30
$52.98 $1,324.50
$51.12 $2,556.00
$42.41 $4,241.00
$42.22 $10,555.00
500 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Pushbutton Switches
RoHS:  
Industrial Switches
Pendant
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
500 mA
Wire Lead
Black
Gold
Bulk
Actuator Style: Round
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-0
Housing Material: Plastic
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Unsealed
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509019
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536500300
BRHTS:
85365090
ECCN:
EAR99