57GB5FX

Switchcraft
502-57GB5FX
57GB5FX

Mfr.:

Description:
Circular DIN Connectors 5 PIN FEMALE RECPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,224

Stock:
1,224
Can Ship Immediately
On Order:
239
Expected 2026-06-09
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.86 $7.86
$7.39 $73.90
$7.13 $178.25
$6.65 $332.50
$6.31 $631.00
$5.92 $1,480.00
$5.90 $2,950.00
$5.62 $5,620.00
$5.27 $13,175.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Circular DIN Connectors
RoHS:  
Connectors
DIN
5 Contact
Tin
Panel Mount
Screw
3 A
34 V
Brand: Switchcraft
Product Type: Circular DIN Connectors
Factory Pack Quantity: 500
Subcategory: Circular Connectors
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690040
CNHTS:
8536901100
TARIC:
8536699099
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SWITCHCRAFT