SK-ESP32-90T

4D Systems
971-SKESP3290T
SK-ESP32-90T

Mfr.:

Description:
Display Development Tools Starter Kit for gen4-SK-ESP32-90CT

In Stock: 10

Stock:
10 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$290.12 $290.12
$253.86 $2,538.60

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Development Tools
Starter Kits
ESP32-90T
Bulk
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Display Type: TFT LCD
For Use With: 9 inch Intelligent Display Modules
Product Type: Display Development Tools
Series: SK4ESP32
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

ESP32 SoC Powered 2.4" to 9.0" Smart Display Kits

4D Systems ESP32 SoC Powered 2.4" to 9.0" Smart Display Kits support non-touch, capacitive, and capacitive touch with a bezel cover lens. The 4D Systems Gen4-ESP32 kits provide a complete solution with built-in Wi-Fi, BLUETOOTH®, and Workshop4 IDE. The displays are ideal for home automation, security alarm systems, remote monitoring control, and smart building applications.