P27040-2

DB Unlimited
497-P27040-2
P27040-2

Mfr.:

Description:
Speakers & Transducers Piezo Element

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Speakers & Transducers
RoHS:  
Benders
Piezoelectric
Panel Mount
4 kHz
200 Ohms
Round
- 20 C
+ 60 C
27 mm
Brand: DB Unlimited
Diameter - in: 1.063 in
Diameter - mm: 27 mm
Dimensions: 27 mm x 0.4 mm
Height: 0.4 mm
Height - in: 0.016 in
Height - mm: 0.4 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: P
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8531109090
CNHTS:
8518290000
USHTS:
8531909001
JPHTS:
853190000
TARIC:
8531900000
MXHTS:
8531909900
BRHTS:
85319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.825 $82.50
$0.801 $240.30
$0.765 $382.50
$0.742 $742.00
$0.651 $3,255.00