SJ1-43502PM

Same Sky
490-SJ1-43502PM
SJ1-43502PM

Mfr.:

Description:
Phone Connectors 3.5mm audio straight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Phone Connectors
RoHS:  
REACH - SVHC:
3.5 mm, 1/8 in
Female
4 Position
Panel Mount
Not Switched
Solder Lug
Tin
12 VDC
Straight
Tray
Brand: Same Sky
Color: Black
Contact Material: Copper Alloy
Housing Material: Polyamide (PA)
Product Type: Phone Connectors
Factory Pack Quantity: 80
Subcategory: Audio & Video Connectors
Unit Weight: 2.833 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690040
CNHTS:
8536901100
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,980

Stock:
2,980 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.40 $3.40
$3.01 $30.10
$2.61 $65.25
$2.33 $186.40
$2.19 $525.60
$2.09 $1,170.40
$1.94 $2,017.60
$1.92 $4,915.20
$1.84 $9,273.60