PRT-12639

SparkFun
474-PRT-12639
PRT-12639

Mfr.:

Description:
SparkFun Accessories This is a 3.5mm TRRS SMD audio jack. TRRS connectors are the audio-style connectors that you see on some phones MP3 players and development boards. TRRS stands for "tip ring ring sleeve " which reflects the fact that unlike a standard stereo con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 67

Stock:
67 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.80 $1.80

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
Brand: SparkFun
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 1.179 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
CNHTS:
8536901100
USHTS:
8536908585
JPHTS:
8536900002
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99