LFXTAL027467Bulk

IQD
449-LFXTAL027467BULK
LFXTAL027467Bulk

Mfr.:

Description:
Crystals 22.118MHz 16pF -20C 70C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 532

Stock:
532 Can Ship Immediately
Quantities greater than 532 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.72 $0.72
$0.613 $6.13
$0.599 $14.98
$0.508 $50.80
$0.501 $150.30
$0.477 $238.50
$0.455 $455.00
$0.425 $1,062.50
$0.406 $2,030.00

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: Crystals
RoHS:  
22.118 MHz
16 pF
50 PPM
50 PPM
HC-49/4H
- 20 C
+ 70 C
Radial
40 Ohms
500 uW
11.05 mm
4.7 mm
4.3 mm
HC49/4H
Bulk
Brand: IQD
Lead Spacing: 4.88 mm
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541600020
CNHTS:
8541600000
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HC49x Series Crystals

IQD HC49x Crystals include many series, such as HC49, HC49/3.5H, HC49/3HSMX, HC49/4H, and HC49/4HSMX. These crystals offer exceptional stability and reliability for high-frequency applications. With a frequency range from 1.84MHz to 120.7MHz, these crystals are ideal for telecommunications, computing, and industrial control systems. The HC49 Series Crystals feature a low aging rate, high shock and vibration resistance, and excellent temperature stability, ensuring precise frequency control in demanding environments. IQD HC49x Series Crystals are available in various package options, including through-hole and surface-mount, to suit diverse design requirements.