1U30E-MB2-SA1-700

3M
517-1U30E-MB2SA1-700
1U30E-MB2-SA1-700

Mfr.:

Description:
USB Cables / IEEE 1394 Cables CAMERA CABLE ASSEMBLY

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 25   Multiples: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$118.64 $2,966.00
$112.98 $5,649.00
$107.97 $10,797.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
Camera Cables
USB3 Camera Cable Assembly
USB Type B, Micro
10 Position
USB Type A
9 Position
Male / Male
7 m
Black
1U30E
30 V
Brand: 3M
Current Rating: 200 mA, 1.5 A
Data Rate: 5 Gb/s
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Part # Aliases: 7010684311
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
ECCN:
EAR99

1U30E USB3 Vision Industrial Camera Assemblies

3M 1U30E USB3 Vision Industrial Camera Assemblies deliver transmission up to and beyond 10 meters using a metal high-transmission cable. These assemblies offer low resistance along the transmission path and maintain voltage along the entire cable connection. The 1U30E cable assemblies support USB3.0 standard (Gbps), and the connector design is compatible with USB3 vision. These assemblies are ideal for USB Type A and USB Micro B for connecting cameras to control units. The 1U30E cable assemblies are used in high-speed connection, industrial automation, and high-speed data transmission.

USB3 Vision Industrial Camera Cable Assemblies

3M USB3 Vision® Industrial Camera Cable Assemblies are designed for the next generation of machine vision standards, with 5Gbps high-speed communication and compatibility across a wide variety of cameras and equipment. The USB3 Vision standard allows for fixed and dynamic multi-camera configuration and the transmission of high-speed, high-resolution data that can help reduce downtime and waste while offering quality assurance in a factory setting. In addition, USB3 Vision components provide an ideal option for a lower total system cost in industrial product designs where cameras are required. However, one drawback is that systems designed using the USB3 Vision standard are limited by the relatively short transmission distance of the cable assemblies, which is typically 3m to 5m.