MU10-10RHTX

3M Electronic Specialty
517-MU10-10RHTX
MU10-10RHTX

Mfr.:

Description:
Terminals RING HI TEMP NON-INS BTL HT-13-10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 387

Stock:
387 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.10 $4.10
$3.49 $174.50
$3.30 $330.00
$3.18 $795.00
$1.90 $950.00
$1.84 $1,840.00
$1.80 $4,500.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Female
Not Insulated
# 10
10 AWG
Screw
Tin
Copper
Each
Brand: 3M Electronic Specialty
Insulation Material: Not Insulated
Length: 0.73 in
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 50
Subcategory: Terminals
Voltage Rating: 600 V, 1 kV
Width: 0.38 in
Wire Gauge: 10 AWG
Part # Aliases: 05112858772 7000133346 7000133346
Unit Weight: 25.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
CNHTS:
8538900000
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99