CT6BK18-C

3M Electronic Specialty
517-CT6BK18-C
CT6BK18-C

Mfr.:

Description:
Cable Ties 6 INCH 18 LB BLACK CABLE TIE

In Stock: 1,323

Stock:
1,323 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.186 $0.19
$0.152 $1.52
$0.143 $3.58
$0.135 $6.75
$0.121 $12.10
$0.118 $29.50
$0.11 $55.00
$0.107 $107.00
$0.099 $198.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Black
UV Resistant
Nylon
6.1 in
0.094 in
8 kg
UL62275 Type 21
Brand: 3M Electronic Specialty
Maximum Bundle Diameter: 1.26 in
Packaging: Each
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: 05112859277 7000058849
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
3926909990
CNHTS:
3926909090
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99