929975-01-25-RK

3M Electronic Solutions Division
517-929975-01-25-RK
929975-01-25-RK

Mfr.:

Description:
IC & Component Sockets 25 CON STR BRDMNT SKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 500

Stock:
500 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.77 $6.77
$5.75 $57.50
$4.60 $460.00
$4.53 $1,132.50
$4.08 $2,040.00
$3.92 $3,598.56
$3.91 $10,768.14

Product Attribute Attribute Value Select Attribute
3M
Product Category: IC & Component Sockets
RoHS:  
Headers
50 Position
2 Row
Socket
2.54 mm (0.1 in)
Solder Pin
Tin
2.54 mm (0.1 in)
- 40 C
+ 105 C
929
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 306
Subcategory: IC & Component Sockets
Part # Aliases: 05111166644 7010396748 80000909855
Unit Weight: 1.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
CNHTS:
8538900000
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99