3448-152210

3M Electronic Solutions Division
517-3448-152210
3448-152210

Mfr.:

Description:
Headers & Wire Housings STRAIN RELIEF FOR 10P CNCTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.37 $6.37
$5.41 $54.10
$4.82 $120.50
$4.54 $454.00
$3.57 $892.50
$3.43 $8,575.00
$3.36 $16,800.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Accessories
10 Position
1522
Each
Accessory Type: Strain Relief
Brand: 3M Electronic Solutions Division
Product Type: Headers & Wire Housings
Factory Pack Quantity: 125
Subcategory: Headers & Wire Housings
Part # Aliases: 05113828149 7100248693
Unit Weight: 8.163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8538903900
CNHTS:
8538900000
USHTS:
8536698000
JPHTS:
853890000
KRHTS:
8536699000
TARIC:
8538909999
MXHTS:
8536699999
BRHTS:
85389090
ECCN:
EAR99