152210-0110-GB

3M Electronic Solutions Division
517-152210-0110-GB
152210-0110-GB

Mfr.:

Description:
Headers & Wire Housings 10P LO PRO SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 176

Stock:
176
Can Ship Immediately
On Order:
750
Expected 2026-02-23
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.09 $8.09
$6.91 $69.10
$6.17 $154.25
$5.78 $578.00
$5.50 $1,375.00
$5.25 $2,625.00
$4.99 $4,990.00
$4.67 $11,675.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Wire Mount Socket
10 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Gold
1522
- 55 C
+ 105 C
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 1.25 A
Flammability Rating: UL 94 V-0
Housing Color: Gray
Housing Material: Polyester
Insulation Resistance: 1 GOhms
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 125
Subcategory: Headers & Wire Housings
Part # Aliases: 05113827587 7100243374 7100243374
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
CNHTS:
8538900000
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99