CS-FIREANT-01

Crowd Supply
392-CS-FIREANT-01
CS-FIREANT-01

Mfr.:

Description:
Programmable Logic IC Development Tools FireAnt (Header: Unsoldered)

Product Attribute Attribute Value Select Attribute
Crowd Supply
Product Category: Programmable Logic IC Development Tools
Development Boards
FPGA
T8F81C2
JTAG, USB
Brand: Crowd Supply
Dimensions: 51.4 mm x 18.3 mm
For Use With: FPGA Makers, Hardware Designers
Operating Supply Voltage: 3.3 V
Product Type: Programmable Logic IC Development Tools
Subcategory: Development Tools
Unit Weight: 362.880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$54.72 $54.72