ESP32-S2-Saola-1R

Espressif Systems
356-ESP32-S2-SAOLA-R
ESP32-S2-Saola-1R

Mfr.:

Description:
WiFi Development Tools - 802.11 ESP32-S2 general-purpose development board, embeds ESP32-S2-WROVER, 4 MB flash, with pin header

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Espressif Systems ESP32-S2-DevKitC-1-N8R2
Espressif Systems
Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: WiFi Development Tools - 802.11
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
ESP32-S2-WROVER
802.11 b/g/n
2.4 GHz
Bulk
Brand: Espressif Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: WiFi Development Tools
Factory Pack Quantity: 588
Subcategory: Development Tools
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A002.A