7116423102

Yazaki
272-7116423102
7116423102

Mfr.:

Description:
Automotive Connectors TERM 040 III FEM 1.0MM UNSLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Yazaki
Product Category: Automotive Connectors
RoHS:  
Terminals
1 mm (0.039 in)
Socket (Female)
Cable Mount / Free Hanging
Crimp
Tin
Reel
Cut Tape
Application: Wire-to-Wire, Wire-to-Board, Wire-to-Device
Brand: Yazaki
Contact Gender: Socket (Female)
Product Type: Automotive Connectors
Factory Pack Quantity: 6500
Subcategory: Automotive Connectors
Part # Aliases: 7116-4231-02
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
USHTS:
8536904000
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1.0 Series Connectors

Yazaki 1.0 Series Connectors feature a compact size with tab widths of 1.0mm for the male terminals and a covering wire size of 0.3mm2 to 5.0mm2. The terminals have a tangle-less concept, a clean body, and are available in crimping and IDC versions. Yazaki 1.0 Series Connectors cannot be mated if the preset terminal spacer is not in the full-lock position. The connectors also feature a double terminal locking system that eliminates terminal push-out.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,790
Expected 2026-08-03
52,000
26,000
Expected 2026-08-24
26,000
Expected 2026-08-25
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.173 $0.17
$0.096 $2.40
$0.092 $4.60
$0.089 $8.90
$0.081 $40.50
$0.078 $78.00
$0.069 $172.50
Full Reel (Order in multiples of 6500)
$0.069 $448.50